Omron E2E-X10MC118 2M Short Body Inductive Proximity Sensor, M18 NPN E2E 10 mm

N

Subtotal (1 unit)*

PHP3,760.07

(exc. VAT)

PHP4,211.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,760.07

*price indicative

RS Stock No.:
801-890
Mfr. Part No.:
E2E-X10MC118 2M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M18

Product Type

Inductive Proximity Sensor

Body Style

Short Body

IP Rating

IP67, IP67G, IP69K

Length

55.3mm

Mount Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum Detection

10mm

Materials Detected

Inductive

Standards/Approvals

UL

Series

E2E

Output Type

NPN

Maximum Switching Frequency

0.4kHz

Shielding

Non-Shielded

COO (Country of Origin):
CN
The Omron proximity sensor is designed for industrial automation applications, ensuring reliable and precise detection capabilities in various settings.

Inductive sensing with a distance of 10 mm for optimal performance

M18 size allowing for versatile installation options

NPN output type facilitates compatibility with many systems

Cable connection method for straightforward setup and maintenance

Robust IP67/IP67G/IP69K protection rating ensures durability in harsh environments

Non-flush mounting type provides flexibility in sensor placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy