Omron E2E-X5MB212-M1 Short Body Inductive Proximity Sensor, M12 PNP E2E 30V dc 5 mm 30 V dc 16mA
- RS Stock No.:
- 832-014
- Mfr. Part No.:
- E2E-X5MB212-M1
- Manufacturer:
- Omron
N
Subtotal (1 unit)*
PHP3,602.40
(exc. VAT)
PHP4,034.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,602.40 |
*price indicative
- RS Stock No.:
- 832-014
- Mfr. Part No.:
- E2E-X5MB212-M1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Product Type | Inductive Proximity Sensor | |
| Body Style | Short Body | |
| Length | 48mm | |
| IP Rating | IP67, IP69K | |
| Terminal Type | M12 Connector | |
| Mount Type | Non-Flush | |
| Housing Material | PBT | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Detection | 5mm | |
| Maximum DC Voltage | 30V dc | |
| Maximum Operating Temperature | 85°C | |
| Maximum Switching Frequency | 800Hz | |
| Series | E2E | |
| Output Type | PNP | |
| Switching Current | 16mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Product Type Inductive Proximity Sensor | ||
Body Style Short Body | ||
Length 48mm | ||
IP Rating IP67, IP69K | ||
Terminal Type M12 Connector | ||
Mount Type Non-Flush | ||
Housing Material PBT | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Detection 5mm | ||
Maximum DC Voltage 30V dc | ||
Maximum Operating Temperature 85°C | ||
Maximum Switching Frequency 800Hz | ||
Series E2E | ||
Output Type PNP | ||
Switching Current 16mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- CN
The Omron Proximity sensor is designed for enhanced detection capabilities, facilitating easier and standardised designs previously unattainable. With exceptional sensing range and practical installation features, it meets diverse industrial needs.
Nearly double the sensing distance compared to previous models
High-brightness LED indicator visible from all angles
Quick sensor replacement in just 10 seconds with the e-jig
Oil-resistant cables ensuring 2-year durability in harsh environments
Related links
- Omron E2E-X6B1TL12-M1 Threaded Barrel Inductive Proximity Sensor, M12 PNP E2E-NEXT 30V 6 mm 30 V dc 16mA
- Omron E2E-X6B3D12-M1 Threaded Barrel Inductive Proximity Sensor, M12 PNP E2E-NEXT 30V 6 mm 30 V dc 16mA
- Omron E2E-X4B1T12-M1 Threaded Barrel Inductive Proximity Sensor, M12 PNP E2E-NEXT 30V 4 mm 30 V dc 16mA
- Omron E2E-X9B1T12-M1 Threaded Barrel Inductive Proximity Sensor, M12 PNP E2E-NEXT 30V 9 mm 30 V dc 16mA
- Omron E2E-X4B1TL12-M1 Threaded Barrel Inductive Proximity Sensor, M12 PNP E2E-NEXT 30V 4 mm 30 V dc 16mA
- Omron E2E-X16MB1TL12-M1 Threaded Barrel Inductive Proximity Sensor, M12 PNP E2E-NEXT 30V 16 mm 30 V dc 16mA
- Omron E2E-X9B1TL12-M1 Threaded Barrel Inductive Proximity Sensor, M12 PNP E2E-NEXT 30V dc 9 mm 240 V ac 30 V dc 16mA
- Omron E2E-X8B3DL18-M1 Threaded Barrel Inductive Proximity Sensor, M18 PNP E2E 30V 8 mm 30 V dc 16mA
