Contrinex from Molex 1202530563 Cylindrical Inductive Sensor, M12 NO 120253 10 mm
- RS Stock No.:
- 798-968
- Mfr. Part No.:
- 1202530563
- Manufacturer:
- Contrinex from Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-968
- Mfr. Part No.:
- 1202530563
- Manufacturer:
- Contrinex from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Thread Size | M12 | |
| Product Type | Inductive Sensor | |
| Body Style | Cylindrical | |
| IP Rating | IP68, IP69K | |
| Length | 50mm | |
| Terminal Type | 3-Wire | |
| Mount Type | Embedded | |
| Housing Material | Stainless Steel | |
| Materials Detected | Metal | |
| Maximum Detection | 10mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Maximum Switching Frequency | 400Hz | |
| Series | 120253 | |
| Output Type | NO | |
| Shielding | No | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Thread Size M12 | ||
Product Type Inductive Sensor | ||
Body Style Cylindrical | ||
IP Rating IP68, IP69K | ||
Length 50mm | ||
Terminal Type 3-Wire | ||
Mount Type Embedded | ||
Housing Material Stainless Steel | ||
Materials Detected Metal | ||
Maximum Detection 10mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Maximum Switching Frequency 400Hz | ||
Series 120253 | ||
Output Type NO | ||
Shielding No | ||
- COO (Country of Origin):
- LK
The Contrinex from Molex inductive sensor is a robust detection device suited for industrial applications, featuring a stainless steel housing that ensures durability in demanding environments. Its reliable performance encompasses a 10mm operating distance for effective non-embeddable sensing.
Fully stainless steel construction offers enhanced protection
Non-embeddable design ensures easy installation and accessibility
10mm operating distance provides precision in detection
Related links
- Contrinex from Molex 1202530356 Cylindrical Inductive Sensor, M8 NO 120253 2 mm
- Contrinex from Molex 1202530368 Cylindrical Inductive Sensor, M8 NO 120253 4 mm
- Contrinex from Molex 1202540089 Cylindrical Photoelectric Sensor, M5 Light-On/Dark-On Programmable 120254 50 mm
- Contrinex from Molex DW-AD-503-065 Inductive Proximity Sensor PNP DW-AD 30V 3 mm 30 V dc 200mA
- Contrinex DW-AS-703-M18-673 Threaded Barrel Inductive Proximity Sensor, M18 120253 10 mm
- Contrinex DW-AS-701-M18-002 Threaded Barrel Inductive Proximity Sensor, M18 NPN 120253 10 mm
- SICK IHM04-0B8NSVU2S Cylindrical Inductive Proximity Sensor NPN IMM 30V dc 0.8 mm 30 V dc
- SICK IMM05-0B8NOVU2S Cylindrical Inductive Proximity Sensor, M5 x 0.5 NPN IMM 30V dc 0.8 mm 30 V dc
