Penta ARCCOI40 Grey Cotton Protective Hood, Resistant to Heat Resistant One Size

Subtotal (1 unit)*

PHP97,386.32

(exc. VAT)

PHP109,072.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP97,386.32

*price indicative

RS Stock No.:
248-9881
Mfr. Part No.:
ARCCOI40
Manufacturer:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Protective Hood

Resistance Features

Heat Resistant

Reusable/Disposable

Reusable

Size

One Size

Material

Cotton

Quantity Per Package

1Per Pack

Guard Type

Face

Colour

Grey

Visor

Yes

Standards/Approvals

EN 1149-5:2008, ASTM F2178, EN ISO 11612:2008, IEC 61-482-2:2009

RoHS Status: Exempt

COO (Country of Origin):
FR
The Sibille Arc flash protection kit 40 cal/cm² elastic cuffs with Velcro closure, high collar covering totality of neck. Hood provided with helmet. Face shied tested according to ASTM F2178. Available size- M to 2XL. It has standards EN ISO 11612: 2008 IEC 61-482-2 : 2009 EN 1149-5:2008.

Colour of garment allows application in warm areas without considering impact of sun

40 cal/cm² range is based on full protection of all body parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy