EDC PROTECTION E5110-100 Transparent Para Aramid Protective Hood, Resistant to Heat Resistant S/3XL

Subtotal (1 unit)*

PHP33,121.00

(exc. VAT)

PHP37,095.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,121.00

*price indicative

RS Stock No.:
606-645
Mfr. Part No.:
E5110-100
Manufacturer:
EDC PROTECTION
Find similar products by selecting one or more attributes.
Select all

Brand

EDC PROTECTION

Product Type

Protective Hood

Application

General Industry

Resistance Features

Heat Resistant

Size

S/3XL

Material

Para Aramid

Colour

Transparent

Standards/Approvals

CE, ISO 13688, ISO 11612, EPI Catagory 3

COO (Country of Origin):
FR
The EDC PROTECTION Aluminized hood is made from 500g per square meter aluminized para-aramid fiber and lined with 100 percent flame-retardant Proban cotton at 330g per square meter. It features an adjustable integrated steelworker's helmet (compatible with Schuberth Bop, Centurion Vulcain, or MSA Thermal guard) and includes a replaceable clear or gold TRIPLEX glass visor measuring either 250x150mm or 220x100mm. The hood is designed with shoulder covers, side ventilation, and hearing vents for added comfort. A variant is available with an extended chest protector down to the waist and a mesh visor in front of the main visor. A hanging tab on top allows convenient storage.

Category 3 PPE

CE marking affixed

Complies with the European Directive on Personal Protective Equipment

Based on ISO 13688

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy