3M 7100347559 White Polyethylene Plastic Headgear, Resistant to Liquid Splash
- RS Stock No.:
- 828-731
- Mfr. Part No.:
- 7100347559
- Manufacturer:
- 3M
N
Subtotal (1 box of 10 units)*
PHP47,514.92
(exc. VAT)
PHP53,216.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP47,514.92 | PHP4,751.492 |
*price indicative
- RS Stock No.:
- 828-731
- Mfr. Part No.:
- 7100347559
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Headgear | |
| Resistance Features | Liquid Splash | |
| Reusable/Disposable | Reusable | |
| Material | Polyethylene Plastic | |
| Guard Type | Face | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Headgear | ||
Resistance Features Liquid Splash | ||
Reusable/Disposable Reusable | ||
Material Polyethylene Plastic | ||
Guard Type Face | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The 3M Respiratory hood designed to offer optimal protection while enabling ease of use in challenging environments. Its innovative design prioritises user comfort without compromising safety.,
Lightweight and easy to maintain, enhancing user compliance
Premium head harness ensures comfort and adjustable fit for various head sizes
Integrated facial seal allows for a secure fit and reduces leakage
Silence-enhanced Airflow directs Air for increased comfort and visibility
Related links
- 3M S-605 White Polypropylene Protective Hood Dust Resistant Regular
- 3M S-533L White Polyurethane Protective Hood Dust Resistant M
- Petzl Clear Polycarbonate Face Shield with Face Shield Guard Electric Arc Resistant, High
- 3M S-707 White Polypropylene Protective Hood Liquid Splash Regular
- Ansell YY23T-00132-06 Yellow Polypropylene Resistant to Liquid Resistant 2XL
- Ansell YY23T-00132-07 Yellow Polyethylene Resistant to Liquid Resistant 3XL
- Ansell YY23T-00132-04 Yellow Polypropylene Resistant to Liquid Resistant L
- Ansell YY23T-00132-05 Yellow Polypropylene Resistant to Liquid Resistant XL