Texas Instruments CC2640F128RSMT, 16bit ARM Cortex M0, ARM Cortex M3 Microcontroller, CC26xx, 48MHz, 128 kB Flash,
- RS Stock No.:
- 908-3815
- Mfr. Part No.:
- CC2640F128RSMT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 908-3815
- Mfr. Part No.:
- CC2640F128RSMT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
CC2640 series 2.4GHz RF System-on-Chip
The SimpleLink™ CC2640 is a Cortex-M3/M0 based wireless System-On-Chip designed for 2.4GHz Bluetooth Smart wireless protocol applications. The CC26xx can function either as a Wireless Network Processor (a device running the wireless protocol stack, with the application running on a separate MCU), or as a stand-alone SoC. The Bluetooth Low Energy controller is embedded into ROM. The ROM also contains a bootloader that can be used to reprogram the device using SPI or UART.
The CC2640 is ideal for battery powered and energy harvesting Bluetooth Smart applications.
Bluetooth 4.1 Compliant RF Transceiver SoC
48MHz ARM Cortex-M3 core MCU with ROM, 128KB Flash memory, 20KB SRAM, 8KB Cache RAM
ARM Cortex-M0 core RF low-level controller with ROM, 4KB RAM
RF Frequency range: 2.4GHz ISM band
RF Output Power: up to +5dBm
Receiver Sensitivity: -97dBm @ 1Mbps, 0.1% BER
Modulation: GFSK
OTA data rate: 1Mbps
AES-128 security module
True Random Number Generator (TRNG)
Sensor controller engine
8 channel 12-Bit ADC, 200ksps
Real-Time Clock (RTC)
Battery Monitor and Temperature Sensor
Support for 8 x capacitive sensing touchpads
Serial communication: 2 x SSI, UART, I²C, MicroWire, TI, I²S
Up to 31 x GPIO pins
Various low-power operation modes
Power supply: +1.8V to +3.8Vdc
Operating temperature range: -40 to +85°C
Applications: Home & Building Automation, Industrial, Health & medical, Sports & fitness, HID, local communication for the Internet of Things (IoT)
RS Product Codes
908-3815 CC2640F128RSMT
48MHz ARM Cortex-M3 core MCU with ROM, 128KB Flash memory, 20KB SRAM, 8KB Cache RAM
ARM Cortex-M0 core RF low-level controller with ROM, 4KB RAM
RF Frequency range: 2.4GHz ISM band
RF Output Power: up to +5dBm
Receiver Sensitivity: -97dBm @ 1Mbps, 0.1% BER
Modulation: GFSK
OTA data rate: 1Mbps
AES-128 security module
True Random Number Generator (TRNG)
Sensor controller engine
8 channel 12-Bit ADC, 200ksps
Real-Time Clock (RTC)
Battery Monitor and Temperature Sensor
Support for 8 x capacitive sensing touchpads
Serial communication: 2 x SSI, UART, I²C, MicroWire, TI, I²S
Up to 31 x GPIO pins
Various low-power operation modes
Power supply: +1.8V to +3.8Vdc
Operating temperature range: -40 to +85°C
Applications: Home & Building Automation, Industrial, Health & medical, Sports & fitness, HID, local communication for the Internet of Things (IoT)
RS Product Codes
908-3815 CC2640F128RSMT
Approvals
ETSI, FCC, ARIB
Specifications
Attribute | Value |
---|---|
Family Name | CC26xx |
Package Type | VQFN |
Mounting Type | Surface Mount |
Pin Count | 32 |
Device Core | ARM Cortex M0, ARM Cortex M3 |
Data Bus Width | 16bit |
Program Memory Size | 128 kB |
Maximum Frequency | 48MHz |
RAM Size | 20 kB |
Typical Operating Supply Voltage | 3.8 (Maximum) V |
Height | 0.95mm |
Width | 4.15mm |
Data Rate | 250kbps |
Dimensions | 4.15 x 4.15 x 0.95mm |
Program Memory Type | Flash |
Length | 4.15mm |
ADCs | 1 (8 x 12 bit) |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | ARM |
Minimum Operating Temperature | -40 °C |