Renesas Electronics, 32bit V850E1, V850 Microcontroller, 64MHz, 256 kB Flash, 100-Pin LFQFP
- RS Stock No.:
- 901-5389
- Mfr. Part No.:
- UPD70F3454GC(R)-8EA-A
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-5389
- Mfr. Part No.:
- UPD70F3454GC(R)-8EA-A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | V850 | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | V850E1 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 64MHz | |
| RAM Size | 12 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 3.5 → 5.5 V | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | MCU | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 2 | |
| Height | 1.4mm | |
| Width | 14mm | |
| Dimensions | 14 x 14 x 1.4mm | |
| Length | 14mm | |
| ADCs | 1 (10 x 12 bit), 1 (8 x 10 bit) | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name V850 | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core V850E1 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 64MHz | ||
RAM Size 12 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 3.5 → 5.5 V | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture MCU | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 2 | ||
Height 1.4mm | ||
Width 14mm | ||
Dimensions 14 x 14 x 1.4mm | ||
Length 14mm | ||
ADCs 1 (10 x 12 bit), 1 (8 x 10 bit) | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- JP
V850E/IG3 Family 32-Bit Microcontrollers
The V850E/IG3 series devices are 32-bit single-chip microcontrollers with a V850E1 processor core. The processor core provides 32 x 32bit signed multiplication, saturated-operation instructions and bit-manipulation instructions.
Up to 64MHz V850E1 core MCU with up to 256KB Flash memory
DMA controller
56 x GPIO
I²C bus interface
2 x multi-channel ADC
2-channel 6-phase PWM controller
Power save modes: Halt, Idle, Stop
Operating temperature range: -40 to +85°C
Applications: Industrial motor control
RS Product Codes
901-5385 UPD70F3453GC(R)-8EA-A 128KB Flash, 8KB RAM
901-5389 UPD70F3454GC(R)-8EA-A 256KB Flash, 12KB RAM
901-5398 UPD70F3454GC(S)-8EA-A 256KB Flash, 12KB RAM
DMA controller
56 x GPIO
I²C bus interface
2 x multi-channel ADC
2-channel 6-phase PWM controller
Power save modes: Halt, Idle, Stop
Operating temperature range: -40 to +85°C
Applications: Industrial motor control
RS Product Codes
901-5385 UPD70F3453GC(R)-8EA-A 128KB Flash, 8KB RAM
901-5389 UPD70F3454GC(R)-8EA-A 256KB Flash, 12KB RAM
901-5398 UPD70F3454GC(S)-8EA-A 256KB Flash, 12KB RAM
