Renesas Electronics, 32bit V850E1, V850 Microcontroller, 64MHz, 128 kB Flash, 100-Pin LFQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
901-5385
Mfr. Part No.:
UPD70F3453GC(R)-8EA-A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

V850

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

V850E1

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

64MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

3.5 → 5.5 V

Length

14mm

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

MCU

Maximum Number of Ethernet Channels

0

Dimensions

14 x 14 x 1.4mm

Width

14mm

Height

1.4mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

ADCs

1 (10 x 12 bit), 1 (8 x 10 bit)

COO (Country of Origin):
JP

V850E/IG3 Family 32-Bit Microcontrollers


The V850E/IG3 series devices are 32-bit single-chip microcontrollers with a V850E1 processor core. The processor core provides 32 x 32bit signed multiplication, saturated-operation instructions and bit-manipulation instructions.

Up to 64MHz V850E1 core MCU with up to 256KB Flash memory
DMA controller
56 x GPIO
I²C bus interface
2 x multi-channel ADC
2-channel 6-phase PWM controller
Power save modes: Halt, Idle, Stop
Operating temperature range: -40 to +85°C
Applications: Industrial motor control

RS Product Codes
901-5385 UPD70F3453GC(R)-8EA-A 128KB Flash, 8KB RAM
901-5389 UPD70F3454GC(R)-8EA-A 256KB Flash, 12KB RAM
901-5398 UPD70F3454GC(S)-8EA-A 256KB Flash, 12KB RAM