JSP BMN750-000-600 Dust, Gas, Vapour Filter Cartridge for use with Force 8 Respirator

Unavailable
RS will no longer stock this product.
RS Stock No.:
879-2943
Mfr. Part No.:
BMN750-000-600
Manufacturer:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Filter Type

Dust, Gas, Vapour

For Use With

Force 8 Respirator

RoHS Status: Not Applicable

COO (Country of Origin):
CN

PressToCheck™ P3-Filters


For use with Force 8™ Half Mask RS 879-2937
Low profile cover protects the enclosed pleated filter from moisture and foreign objects that could damage the pleats
Bayonet connector
Reduced breathing resistance
With an integrated inhalation valve

P3 Filters (RS 879-2930 )


High efficiency dust protection
Particulate protection only

A2 P3 Filters (RS 879-2934 )


High efficiency dust protection
Medium capacity gas / vapour protection

ABEK1 P3 Filters (RS 879-2943 )


High efficiency dust protection
Low capacity gas / vapour protection

Standards

EN143

JSP Reusable Respirator Accessories


The JSP filter is a reusable respirator accessory with low profile cover that protects the enclosed pleated filter from moisture and foreign objects that could damage the pleats. It is a bayonet connector.

Features and Benefits


• Dusts fine
• Half mask respirator
• High efficiency dust protection
• Paint stripping, chemical or heat
• Particulate protection only
• Reduced breathing resistance with an integrated inhalation valve
• Solvent based brush painting

Applications


Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. These filters are sutiable for;
• Dusts fine
• Water based painting
• Solvent based brush painting
• Rubbing down paint
• Paint stripping, chemical or heat
• White spirit
• Formaldehyde
• Woods (hard and soft)

Correct use of respirators

When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.

Certifications


• EN143

Related links