JSP BMN990-001-700 Dust Filter Cartridge for use with Force 8 Respirator
- RS Stock No.:
- 879-2930
- Mfr. Part No.:
- BMN990-001-700
- Manufacturer:
- JSP
Subtotal (1 pair)*
PHP645.91
(exc. VAT)
PHP723.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP645.91 |
*price indicative
- RS Stock No.:
- 879-2930
- Mfr. Part No.:
- BMN990-001-700
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Filter Type | Dust | |
| For Use With | Force 8 Respirator | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Filter Type Dust | ||
For Use With Force 8 Respirator | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
JSP Reusable Respirator Accessories
The JSP filter is a reusable respirator accessory with low profile cover that protects the enclosed pleated filter from moisture and foreign objects that could damage the pleats. It is a bayonet connector.
Features and Benefits
• Half mask respirator
• High efficiency dust protection
• Particulate protection only
• Reduced breathing resistance with an integrated inhalation valve
Applications
• Fibres & fibre glass
• Plaster
• Silica (concrete/stone cutting)
• Woods (hard & soft)
• Welding (ferrous & lead)
Certifications
• EN143
Related links
- Filter Cartridge JSP Dust for use with JSP FORCE8 Respirator Mask BMN990-001-700
- JSP BMN750-000-600 Dust Vapour Filter Cartridge for use with Force 8 Respirator
- JSP BMN740-000-600 Dust Vapour Filter Cartridge for use with Force 8 Respirator
- Filter JSP Dust for use with PressToCheck P3 Respirator Mask BMN990-001-700-UK
- JSP Force 8 Series Half Mask Respirator Mask, Size M
- JSP Diaphragm Set for use with Force 10 Full Face Mask, Force 8 Half Mask
- Filter Cartridge 3M Dust for use with 3M 6000 Series Respirator 6095
- Filter Cartridge 3M Dust for use with 3M 7000 Series Respirator, 3M 6000 Series Respirator 6091
