TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 5 Way, 1 Row

Stock information currently inaccessible
RS Stock No.:
864-9704
Mfr. Part No.:
1586022-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Number of Rows

1

Pitch

4.2mm

Gender

Male

Mounting Type

Panel Mount

Series

VAL-U-LOK

Body Orientation

Straight

Length

22.2mm

Width

7.4mm

Housing Material

Nylon

COO (Country of Origin):
TW

TE Connectivity VAL-U-LOK Single Row Panel Mount Plug Housings


VAL-U-LOK single row panel mount plug housings with a 4.2mm centreline and positive latching and keying for secure mating. These VAL-U-LOK panel mount plug housings are made from natural coloured nylon with a UL 94V-0 or UL 94V-2 flammability rating and accept pin crimp contacts (see stock number 864-9397 typically). For mating receptacle VAL-U-LOK housings see stock number 745-5154 typically)
Stock numbers 709-9965, 865-3891 and 865-3895 have UL 94V-0 rated housings
Stock numbers 864-9694 and 864-9704 have UL 94V-2 rated housings


TE Connectivity VAL-U-LOK Series Connector System

Related links