TE Connectivity Female Edge Connector, Through Hole Mount, 30-Contacts, 2.5mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 864-3361
- Mfr. Part No.:
- 1651929-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 864-3361
- Mfr. Part No.:
- 1651929-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Mini CROWN EDGE Connectors
Mini CROWN EDGE connectors with a 9.7mm centreline for board to board and card edge applications. These Mini CROWN EDGE receptacle connectors are available in a variety of configurations
Stock numbers 864-3361 and 871-9834 are Mini CROWN EDGE receptacle connectors with a P2/S18/P10 configuration that meet Intel VRM 10.2 specifications. These Mini CROWN EDGE connectors have 12 power contacts, 18 signal contacts, a mating board thickness of 1.57mm. Stock number 864-3361 has a solder tail length of 3.0mm and stock number 871-9834 has a solder tail length of 4.5mm
Stock number 864-3374 is a Mini CROWN EDGE receptacle connector with a S14/P14/S16 configuration that meets Intel AMD K9 sepcifications. This Mini CROWN EDGE connector has 14 power contacts, 30 signal contacts, a mating board thickness of 2.36mm and a solder tail length of 4.5mm
Stock numbers 864-3361 and 871-9834 are Mini CROWN EDGE receptacle connectors with a P2/S18/P10 configuration that meet Intel VRM 10.2 specifications. These Mini CROWN EDGE connectors have 12 power contacts, 18 signal contacts, a mating board thickness of 1.57mm. Stock number 864-3361 has a solder tail length of 3.0mm and stock number 871-9834 has a solder tail length of 4.5mm
Stock number 864-3374 is a Mini CROWN EDGE receptacle connector with a S14/P14/S16 configuration that meets Intel AMD K9 sepcifications. This Mini CROWN EDGE connector has 14 power contacts, 30 signal contacts, a mating board thickness of 2.36mm and a solder tail length of 4.5mm
Edge Connectors - TE
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 30 |
Number of Rows | 2 |
Pitch | 2.5mm |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Current Rating | 25A |
Voltage Rating | 250 V ac |
Housing Material | Glass Filled Polyester |
Series Number | 1651929 |
Width | 9mm |
Minimum Operating Temperature | -55°C |
Depth | 20mm |
Maximum Operating Temperature | +105°C |
Length | 102.54mm |