3M 101 50 Way Straddle Mount D-sub Connector Plug, 1.27mm Pitch
- RS Stock No.:
- 828-2070
- Mfr. Part No.:
- 10150-900APL
- Manufacturer:
- 3M
- RS Stock No.:
- 828-2070
- Mfr. Part No.:
- 10150-900APL
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 50 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Straddle Mount | |
| Pitch | 1.27mm | |
| Current Rating | 1.0A | |
| Housing Material | PCT | |
| Length | 41.1mm | |
| Width | 12.7mm | |
| Depth | 9.1mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Dimensions | 41.1 x 12.7 x 9.1mm | |
| Series | 101 | |
| Minimum Operating Temperature | -20.0°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 50 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Straddle Mount | ||
Pitch 1.27mm | ||
Current Rating 1.0A | ||
Housing Material PCT | ||
Length 41.1mm | ||
Width 12.7mm | ||
Depth 9.1mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Dimensions 41.1 x 12.7 x 9.1mm | ||
Series 101 | ||
Minimum Operating Temperature -20.0°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
MDR IDC Wiremount Panelmount Receptacle-Shielded Connectors
These 3M Mini D Ribbon (MDR) IDC Wiremount Panelmount Receptacle Shielded connectors can be used with Flat, Shielded Flat or Twisted Pair cables. The interface latch design of these IDC Wiremount Panelmount Receptacles provides a stable connection to its mating connector.
Features and Benefits
• Wiper-on-wiper contact for reliable repetitive plugging
• Robust construction
• Accepts a wide variety of cable constructions including flat, shielded flat and twisted pair cables
• Robust construction
• Accepts a wide variety of cable constructions including flat, shielded flat and twisted pair cables
102xx-0210EC:Contact area 0.76 μm Gold plating, Tail area Gold flash plating
102xx-0210EL: Contact area 0.2 μm Gold plating, Tail area Gold flash plating
102xx-0210EL: Contact area 0.2 μm Gold plating, Tail area Gold flash plating
Available in this range:
What are MDR Connectors?
Mini Delta Ribbon connectors, or MDR connectors, are a type of D-sub connector designed to accommodate flat ribbon wiring with pre-loaded ribbon contacts. They are typically used on PCB boards and combine excellent mechanical strength with connection conductivity. For high speed and high desnity connections, these 3M MDR connecotrs are ideal.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.

