3M 102 26 Way Through Hole D-sub Connector Socket, 1.27mm Pitch

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
827-7472
Mfr. Part No.:
10226-R21TS
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

26

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

1.27mm

Termination Method

Solder

Current Rating

1.0A

Housing Material

PBT

Length

37.2mm

Width

11.0mm

Depth

9.1mm

Contact Plating

Gold

Series

102

Contact Material

Copper Alloy

Dimensions

37.2 x 11 x 9.1mm

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

MDR IDC Wiremount Panelmount Receptacle-Shielded Connectors


These 3M Mini D Ribbon (MDR) IDC Wiremount Panelmount Receptacle Shielded connectors can be used with Flat, Shielded Flat or Twisted Pair cables. The interface latch design of these IDC Wiremount Panelmount Receptacles provides a stable connection to its mating connector.

Features and Benefits


• Wiper-on-wiper contact for reliable repetitive plugging
• Robust construction
• Accepts a wide variety of cable constructions including flat, shielded flat and twisted pair cables

Mates with 101XX-6000 Series Plugs see stock number 163-3285 typical
Mates with 101XX-3000 Series Plugs see stock number 515-7476 typical

102xx-0210EC:Contact area 0.76 μm Gold plating, Tail area Gold flash plating
102xx-0210EL: Contact area 0.2 μm Gold plating, Tail area Gold flash plating

Available in this range:


827-7472 is a 26 way Vertical MDR IDC Receptacle
827-7475 is a 50 way Vertical MDR IDC Receptacle
828-2070 is a 50 way MDR Edge Mount Plug
828-2073 is a 36 way MDR IDC Receptacle Backshell

What are MDR Connectors?


Mini Delta Ribbon connectors, or MDR connectors, are a type of D-sub connector designed to accommodate flat ribbon wiring with pre-loaded ribbon contacts. They are typically used on PCB boards and combine excellent mechanical strength with connection conductivity. For high speed and high desnity connections, these 3M MDR connecotrs are ideal.

Why choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Mini Delta Ribbon (MDR)


Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications


A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.