Omron H3BA Series Panel Mount Timer Relay, 110V ac, 1-Contact, 0.05 s → 300h, 1-Function, SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
825-4549
Mfr. Part No.:
H3BA-N8H 110 VAC
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Supply Voltage

110V ac

Mounting Type

Panel Mount

Mode of Operation

ON Delay

Time Range

0.05 s → 300h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

240V ac

Switch Configuration

SPDT

Terminal Type

PCB Pin

Width

48mm

Minimum Voltage

100V ac

Power Supply

External

Length

48mm

Depth

93mm

Maximum Operating Temperature

+55°C

Series

H3BA

Time Delay

(Reset) 0.1s

Minimum Operating Temperature

-10°C

The H3BA series solid state timers have multiple-time ranges and multiple-operating modes.

8 pin models benefit from 2 possible functions of either on-delay or on-delay with instantaneous output contact.
11 pin models have 6 possible functions of either on-delay, flicker off start, flicker on start, signal on/off delay, signal off delay and interval.
Operating temperature range: -10 to +55 °C

Note

825-4545 - 11 pin
825-4549 - 8 pin