Omron H3BA Series Panel Mount Timer Relay, 110V ac, 2-Contact, 0.05 s → 300h, DPDT
- RS Stock No.:
- 825-4545
- Mfr. Part No.:
- H3BA-N 110 VAC
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-4545
- Mfr. Part No.:
- H3BA-N 110 VAC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 110V ac | |
| Mounting Type | Panel Mount | |
| Mode of Operation | Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay | |
| Time Range | 0.05 s → 300h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | DPDT | |
| Time Increment | Hours, Minutes, Seconds | |
| Maximum Current | 5A | |
| Maximum Voltage | 240V ac | |
| Terminal Type | PCB Pin | |
| Switch Configuration | DPDT | |
| Width | 48mm | |
| Power Supply | External | |
| Minimum Voltage | 100V ac | |
| Series | H3BA | |
| Depth | 93mm | |
| Length | 48mm | |
| Maximum Operating Temperature | +55°C | |
| Time Delay | (Reset) 0.1s | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 110V ac | ||
Mounting Type Panel Mount | ||
Mode of Operation Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay | ||
Time Range 0.05 s → 300h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration DPDT | ||
Time Increment Hours, Minutes, Seconds | ||
Maximum Current 5A | ||
Maximum Voltage 240V ac | ||
Terminal Type PCB Pin | ||
Switch Configuration DPDT | ||
Width 48mm | ||
Power Supply External | ||
Minimum Voltage 100V ac | ||
Series H3BA | ||
Depth 93mm | ||
Length 48mm | ||
Maximum Operating Temperature +55°C | ||
Time Delay (Reset) 0.1s | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Exempt
The H3BA series solid state timers have multiple-time ranges and multiple-operating modes.
8 pin models benefit from 2 possible functions of either on-delay or on-delay with instantaneous output contact.
11 pin models have 6 possible functions of either on-delay, flicker off start, flicker on start, signal on/off delay, signal off delay and interval.
Operating temperature range: -10 to +55 °C
11 pin models have 6 possible functions of either on-delay, flicker off start, flicker on start, signal on/off delay, signal off delay and interval.
Operating temperature range: -10 to +55 °C
