- RS Stock No.:
- 821-2655
- Mfr. Part No.:
- 1-1437667-0
- Manufacturer:
- TE Connectivity
Available for back order.
Added
Price Each
PHP124.46
(exc. VAT)
PHP139.40
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP124.46 |
10 - 99 | PHP120.73 |
100 - 499 | PHP117.10 |
500 - 999 | PHP113.58 |
1000 + | PHP110.17 |
- RS Stock No.:
- 821-2655
- Mfr. Part No.:
- 1-1437667-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Single Row 8.26mm Centreline Dual-Barrier Barrier Strips
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Pitch | 8.26mm |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Number of Rows | 1 |
Screw Size | M3 |
Wire Size | 22 → 12 AWG |
Material | Nylon |
Current Rating | 20A |
Voltage Rating | 300 V |
Dimensions | 34.67 x 13.46 x 12.7mm |
Depth | 12.7mm |
Width | 13.46mm |
Length | 34.67mm |