Weller XT GW3 0.8 mm Mini-Wave Soldering Iron Tip for use with WXP120, WP120
- RS Stock No.:
- 801-4785
- Mfr. Part No.:
- T0054473999
- Manufacturer:
- Weller
Bulk discount available
Subtotal (1 unit)*
PHP1,139.09
(exc. VAT)
PHP1,275.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,139.09 |
| 5 + | PHP1,104.92 |
*price indicative
- RS Stock No.:
- 801-4785
- Mfr. Part No.:
- T0054473999
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Mini-Wave | |
| Model Number | XT GW3 | |
| For Use With | WXP120, WP120 | |
| Tip Series | XT | |
| Tip Width | 0.8 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Mini-Wave | ||
Model Number XT GW3 | ||
For Use With WXP120, WP120 | ||
Tip Series XT | ||
Tip Width 0.8 mm | ||
Standards/Approvals No | ||
XT Series Soldering Tips for WP120 / WXP 120 Soldering Irons
The XT series soldering iron tips from Weller offer a fast reaction time and maximum heat transfer.
For use with the WXP 120 / WP 120, these soldering iron tips are ideal for soldering small to large components with higher heat demands.
The range includes the following tips:
Features and Benefits:
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
Soldering is often used for:
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
What soldering irons are these tips suitable for?
These tips are suitable for:
Tips
Note
Weller recommends the use of Weller-branded solder wire to achieve the best soldering performance and maximise the service life of your Weller soldering products.
Related links
- Weller XT GW1 2.3 mm Mini-Wave 36.5 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT GW2 3.5 mm Mini-Wave 37 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT H 0.8 mm Screwdriver 36.5 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT KN 2 mm Knife 45 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT DL 4.6 mm Screwdriver 40 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT AL 1.6 mm Screwdriver 39.5 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT BS 2.4 mm Conical 36.5 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT O 1 mm Conical 36.5 mm Soldering Iron Tip for use with WXP120, WP120
