Weller XT DL 4.6 mm Screwdriver 40 mm Soldering Iron Tip for use with WXP120, WP120
- RS Stock No.:
- 179-748
- Mfr. Part No.:
- T0054473699
- Manufacturer:
- Weller
Subtotal (1 unit)*
PHP1,176.88
(exc. VAT)
PHP1,318.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 19 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,176.88 |
*price indicative
- RS Stock No.:
- 179-748
- Mfr. Part No.:
- T0054473699
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Tip Shape | Screwdriver | |
| Product Type | Soldering Iron Tip | |
| Model Number | XT DL | |
| For Use With | WXP120, WP120 | |
| Tip Series | XT | |
| Tip Width | 4.6 mm | |
| Tip Length | 40mm | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Tip Shape Screwdriver | ||
Product Type Soldering Iron Tip | ||
Model Number XT DL | ||
For Use With WXP120, WP120 | ||
Tip Series XT | ||
Tip Width 4.6 mm | ||
Tip Length 40mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- BA
The Weller XT Series Tips for WXP 120 WP 120 Soldering Iron are designed for the most difficult, high mass soldering jobs. They offer maximum power and response for top performance while maintaining an optimal balance between power, control, and running costs. These tips provide the highest quality soldering standard for a wide range of applications.
Length 40mm
Diameter 6.0 mm
Quantity Per Package 1
Tip Type HM XT
Related links
- Weller XT AL 1.6 mm Screwdriver 40 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT M 3.2 mm Screwdriver 40 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XT D 4.6 mm Screwdriver 35 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XT D 45 5 mm Screwdriver Soldering Iron Tip for use with WP120, WXP120
- Weller XT BSC 2.5 mm Screwdriver 36.3 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XT C SL 3.2 mm Screwdriver 36 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XT B SL 2.4 mm Screwdriver 36 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XT A SL 1.6 mm Screwdriver 37 mm Soldering Iron Tip for use with WP120, WXP120

