Weller XT GW2 3.5 mm Mini-Wave 37 mm Soldering Iron Tip for use with WXP120, WP120

Subtotal (1 unit)*

PHP1,103.15

(exc. VAT)

PHP1,235.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,103.15

*price indicative

Sponsored
Weller
RS Stock No.:
179-745
Mfr. Part No.:
T0054473599
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Iron Tip

Tip Shape

Mini-Wave

Model Number

XT GW2

For Use With

WXP120, WP120

Tip Series

XT

Tip Width

3.5 mm

Tip Length

37mm

Standards/Approvals

UPC

COO (Country of Origin):
JP
The Weller XT series tips for WXP 120 and WP 120 soldering irons are designed for the most difficult and high mass soldering jobs. They offer maximum power and response for top performance. These tips provide an optimal balance between power, control, and running costs, with a wide range of tips available. They maintain the highest quality soldering standard for a variety of applications.

Length 37mm

Diameter 6.0 mm

Quantity Per Package 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy