RF Solutions Remote Control Base Module SABRE-T3, Transmitter, 869.5MHz, FM
- RS Stock No.:
- 793-4483
- Mfr. Part No.:
- SABRE-T3
- Manufacturer:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 793-4483
- Mfr. Part No.:
- SABRE-T3
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Type | Transmitter | |
| Frequency | 869.5MHz | |
| Modulation | FM | |
| Number of Channels | 3 | |
| Nominal Supply Voltage | 6V | |
| Dimensions | 154 x 85 x 48mm | |
| Depth | 85mm | |
| Height | 48mm | |
| Width | 154mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Type Transmitter | ||
Frequency 869.5MHz | ||
Modulation FM | ||
Number of Channels 3 | ||
Nominal Supply Voltage 6V | ||
Dimensions 154 x 85 x 48mm | ||
Depth 85mm | ||
Height 48mm | ||
Width 154mm | ||
- COO (Country of Origin):
- GB
SABRE-S4L Rugged Wireless Remote Control kit
The SABRE Remote Control System is designed for the rugged industrial environment with enclosures rated at IP68. Each of the four outputs on the SABRE remote control system can be set to operate in a timed, momentary or latching mode.
No of channels (buttons): 1 to 8
Carrier frequency: 869.5MHz ISM Band
RF Power Output: +20dBm
Modulation: FM
Range: up to 4000m (line-of-sight)
Transmitter power supply: 4 x AAA battery
Receiver power supply: 12/24Vac/dc or 230Vac
Receiver outputs: 4 x relays rated 6A @ 230Vac
Transmitter dimensions: 154 x 85 x 48mm
Receiver dimensions: 112 x 42 x 130mm
Enclosure rating: IP68
One touch easy-learn process
Operating temperature range: -10 to +50°C
Applications: Wireless lighting control, Remote outdoor switching, Industrial control, Conveyors, Plant equipment
RS Product Codes
793-4430 SABRE-S4L Remote control kit
793-4474 SABRE-T1 Rugged transmitter, 1-button
793-4483 SABRE-T3 Rugged transmitter, 3-button
793-4486 SABRE-T4 Rugged transmitter, 4-button
793-4480 SABRE-T8 Rugged transmitter, 8-button
793-4442 ELITE-RXL Rugged receiver, 4-channel
Carrier frequency: 869.5MHz ISM Band
RF Power Output: +20dBm
Modulation: FM
Range: up to 4000m (line-of-sight)
Transmitter power supply: 4 x AAA battery
Receiver power supply: 12/24Vac/dc or 230Vac
Receiver outputs: 4 x relays rated 6A @ 230Vac
Transmitter dimensions: 154 x 85 x 48mm
Receiver dimensions: 112 x 42 x 130mm
Enclosure rating: IP68
One touch easy-learn process
Operating temperature range: -10 to +50°C
Applications: Wireless lighting control, Remote outdoor switching, Industrial control, Conveyors, Plant equipment
RS Product Codes
793-4430 SABRE-S4L Remote control kit
793-4474 SABRE-T1 Rugged transmitter, 1-button
793-4483 SABRE-T3 Rugged transmitter, 3-button
793-4486 SABRE-T4 Rugged transmitter, 4-button
793-4480 SABRE-T8 Rugged transmitter, 8-button
793-4442 ELITE-RXL Rugged receiver, 4-channel
Approvals
CE
Supplied with
Kit: SABRE-T4 transmitter, ELITE-RXL receiver
Related links
- RF Solutions Remote Control Base Module SABRE-T1 869.5MHz, FM
- RF Solutions Remote Control Base Module SABRE-T4 869.5MHz, FM
- RF Solutions Remote Control Base Module SABRE-T8 869.5MHz, FM
- RF Solutions Remote Control Base Module ELITE-XT6 869.5MHz, FM
- RF Solutions Remote Control Base Module ELITE-XT4 869.5MHz, FM
- RF Solutions Remote Control Base Module ELITE-XT2 869.5MHz, FM
- RF Solutions Remote Control Base Module ELITE-XT1 869.5MHz, FM
- RF Solutions Remote Control Base Module ELITE-XT16 869.5MHz, FM
