RF Solutions Remote Control Base Station ELITE-RXL, Receiver, 868MHz, FM

Bulk discount available

Subtotal (1 unit)*

PHP13,465.00

(exc. VAT)

PHP15,080.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 - 9PHP13,465.00
10 - 49PHP13,061.05
50 +PHP11,754.94

*price indicative

RS Stock No.:
793-4442
Mfr. Part No.:
ELITE-RXL
Manufacturer:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Type

Receiver

Frequency

868MHz

Modulation

FM

Number of Channels

4

Nominal Supply Voltage

230V

Dimensions

267 x 148 x 78mm

Depth

148mm

Height

78mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

267mm

COO (Country of Origin):
GB

Related links