- RS Stock No.:
- 782-0858
- Mfr. Part No.:
- 5502776-8
- Manufacturer:
- COMMSCOPE
Discontinued product
- RS Stock No.:
- 782-0858
- Mfr. Part No.:
- 5502776-8
- Manufacturer:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
Product Details
Commscope SC to SC Duplex Adapters
SC to SC duplex coupling adapters with PBT plastic housings with multimode and single-mode configuration. The SC to SC duplex couplers are flanged and have moulded body latches for panel mount retention. The panel cut out for the SC to SC duplex adapters is 26.10 x 9.60 mm with a maximum panel thickness of 1.7 mm.
Stock number782-0858 has a blue housing and a metal alignment sleeve
Stock number 782-7805 has a beige housing and a metal alignment sleeve
Stock number 782-7802 has a blue housing and a ceramic alignment sleeve
Stock number 788-4537 has a beige housing and a ceramic alignment sleeve
Stock number782-0858 has a blue housing and a metal alignment sleeve
Stock number 782-7805 has a beige housing and a metal alignment sleeve
Stock number 782-7802 has a blue housing and a ceramic alignment sleeve
Stock number 788-4537 has a beige housing and a ceramic alignment sleeve
Note
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
Commscope Range
Specifications
Attribute | Value |
---|---|
Connector Type | SC |
Single/Multimode | Multimode, Single Mode |
Simplex/Duplex | Duplex |
Colour | Blue |
Housing Material | Plastic |
Connector Type A | SC |
Connector Type B | SC |
Series | 5502776 |
Series Number | 5502776-8 |