Recom, 10 → 43V dc Output, 30W Output, 700mA Output, Constant Current
- RS Stock No.:
- 760-4719
- Mfr. Part No.:
- RACD30-700
- Manufacturer:
- Recom
Stock information currently inaccessible
- RS Stock No.:
- 760-4719
- Mfr. Part No.:
- RACD30-700
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 10 → 43V dc | |
| Maximum Output Power | 30W | |
| Output Current | 700mA | |
| Input Voltage | 90 → 264 V ac | |
| Operation | Constant Current | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Number of Outputs | 1 | |
| Series | RACD30 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 10 → 43V dc | ||
Maximum Output Power 30W | ||
Output Current 700mA | ||
Input Voltage 90 → 264 V ac | ||
Operation Constant Current | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Number of Outputs 1 | ||
Series RACD30 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- TW
Recom 30W Constant Current LED Power Supply - RACD30 Series
RACD30 30W constant current Class II AC/DC LED power supply with a universal input voltage range, single output and active power factor correction (PFC). These constant current LED switching power modules are suitable for driving up to 15 high power LEDs. Screw terminal and socket output connections are featured on these constant current AC/DC LED power supplies, the use of the socket connector avoids miswiring and damage to the LED load if the LEDs are preassembled into a wiring harness or lamp fitting
Universal AC input voltage range
Constant current output
Drives 3 to 15 high brightness LEDs
Active power factor correction >0.95
3 kVAC isolation
Fused input
Overload, short circuit, and output overvoltage and overtemperature protection
Screw terminal and output socket (5.5mm with 2mm pin) connections
EMC compliance to EN55015:2006 +A1: 2007 + A2:2009
Harmonic current compliance to EN 61000-3-2:2006
Constant current output
Drives 3 to 15 high brightness LEDs
Active power factor correction >0.95
3 kVAC isolation
Fused input
Overload, short circuit, and output overvoltage and overtemperature protection
Screw terminal and output socket (5.5mm with 2mm pin) connections
EMC compliance to EN55015:2006 +A1: 2007 + A2:2009
Harmonic current compliance to EN 61000-3-2:2006
Note
Standards
Designed to meet UL1310 and FCC18A
Certifications: UL8750, EN 61347-1: 2008, EN 61347-2-13:2006
Certifications: UL8750, EN 61347-1: 2008, EN 61347-2-13:2006
Approvals
cULs
Recom - Constant Current LED Power Supply
Related links
- Recom LED Driver 30W Output Constant Current
- Osram LED Driver 30W Output Constant Current
- Osram LED Driver 30W Output Constant Current Dimmable
- Osram LED Driver 30W Output Constant Current Dimmable
- RS PRO 30W Output Constant Current
- Recom 20W Output Constant Current
- Recom LED Driver 4.2W Output Constant Current
- Inventronics LED Driver 30W Output Constant Current Dimmable
