RS PRO, 21.4 → 42.8V Output, 30W Output, 700mA Output, Constant Current
- RS Stock No.:
- 176-6748
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-6748
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Range of 30watt Constant Current LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications.
Input Voltage 180-264vac
Class II
Compact Plastic Low Profile enclosure
1 Year Warranty
Class II
Compact Plastic Low Profile enclosure
1 Year Warranty
Related links
- Siemens Enclosure Heater 30W Output, 30W Input 50mm x 25 mm
- RS PRO 20W Output, 30W Input 50mm x 25 mm
- Inventronics IP20 1 Output LED Driver 15 W, 700mA Non-Dimmable Constant Current LED Driver
- Recom IP67 1 Output LED Driver 31 V dc, 31 W PWM Constant Current LED Driver
- Siemens Enclosure Heater 30W Output, 30W Input 70mm x 60
- Pfannenberg 230V ac 30W Input 29.5mm x 50 mm
- Siemens 240V 30W Input 70mm x 60 mm
- Pfannenberg 230V 30W Input 60mm x 177 mm
