TE Connectivity Positive Lock .250 Mk III Uninsulated Female Crimp Receptacle, 6.35 x 0.81mm Tab Size, 0.8mm² to 2mm²
- RS Stock No.:
- 719-7300
- Mfr. Part No.:
- 63854-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 719-7300
- Mfr. Part No.:
- 63854-2
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity MK III 250 Series Positive Lock HVAC Motor Receptacle Housings
MK III 250 series positive lock HVAC motor plug style receptacle housings made from natural nylon with a 7.12mm centreline and keying. For suitable contacts see stock number 719-7300.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
Minimum Wire Size mm² | 0.8mm² |
Series | Positive Lock .250 Mk III |
Maximum Wire Size mm² | 2mm² |
Tab Size | 6.35 x 0.81mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 18AWG |
Maximum Wire Size AWG | 14AWG |
Contact Material | Brass |
Contact Plating | Tin |