- RS Stock No.:
- 718-4714
- Mfr. Part No.:
- 5178431-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-4714
- Mfr. Part No.:
- 5178431-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Card Type | PCMCIA |
Gender | Male |
Number of Contacts | 68 |
Number of Rows | 1 |
Pitch | 1.27mm |
Body Orientation | Right Angle |
Mounting Type | PCB Mount |
Contact Material | Brass |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | Glass Fibre Reinforced PBT |
Length | 58mm |
Width | 35mm |
Depth | 7.1mm |
Dimensions | 58 x 35 x 7.1mm |