Fluke FTPL Fused Fused Test Probe with Leads, CAT III, CAT IV, 10A
- RS Stock No.:
- 705-0759
- Mfr. Part No.:
- Fluke FTPL
- Manufacturer:
- Fluke
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP5,071.51
(exc. VAT)
PHP5,680.09
(inc. VAT)
- RS Stock No.:
- 705-0759
- Mfr. Part No.:
- Fluke FTPL
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Lead Type | Fused Test Probe with Leads | |
| Connector Type | Spring Probe | |
| Fused | Yes | |
| Lead Length | 1.5m | |
| Current Rating | 10A | |
| Safety Category Voltage | 1000 V, 600 V | |
| Safety Category | CAT III 1000 V, CAT IV 600 V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Safety Category Level | CAT III, CAT IV | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Lead Type Fused Test Probe with Leads | ||
Connector Type Spring Probe | ||
Fused Yes | ||
Lead Length 1.5m | ||
Current Rating 10A | ||
Safety Category Voltage 1000 V, 600 V | ||
Safety Category CAT III 1000 V, CAT IV 600 V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
Safety Category Level CAT III, CAT IV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke Fused Test Probes
Fused test probe set (RS 705-0759) comprising 1 red & 1 black probe
Probes allow indication of live voltage even with blown fuse.
2 mm threaded probe tips include removable 4 mm lantern-style spring contacts and removable GS38 insulated IC caps for probing closely spaced leads
CAT III 1000 V, CAT IV 600 V, 10 A rating
Fitted with 11A, 1000V quick acting HBC 10.3mm x 38mm fuses
Other products available:
705-0765 - Fused Test Probe, 10A CATIII 1000V
754-1242 - AC285-FTP Crocodile Clip Set allows the use of these probes with FTP-1 fused probes
301-2416: - Fluke series llI multimeter fuse,11A
Probes allow indication of live voltage even with blown fuse.
2 mm threaded probe tips include removable 4 mm lantern-style spring contacts and removable GS38 insulated IC caps for probing closely spaced leads
CAT III 1000 V, CAT IV 600 V, 10 A rating
Fitted with 11A, 1000V quick acting HBC 10.3mm x 38mm fuses
Other products available:
705-0765 - Fused Test Probe, 10A CATIII 1000V
754-1242 - AC285-FTP Crocodile Clip Set allows the use of these probes with FTP-1 fused probes
301-2416: - Fluke series llI multimeter fuse,11A
Note
Fused Test Probe and lead set includes Fluke TL224 1.5m silicone test leads
Related links
- Fluke FTPL-1 Fused Test Probe Lead CAT IV, 10A
- Fluke Fluke FTP Fused Fused Test Probe CAT IV, 10A
- Fluke TL76 Test Lead Kit CAT IV, 10A
- Fluke TL27 Test Lead Kit CAT IV, 10A
- Fluke TL175 Test Lead Kit CAT IV, 10A
- Fluke TL75-1 Test Lead Kit CAT IV, 10A
- Fluke TL220-1 Industrial Test Lead Kit CAT IV, 10A
- RS PRO Fused Test Lead CAT III

