TE Connectivity, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body

Unavailable
RS will no longer stock this product.
RS Stock No.:
612-1399
Mfr. Part No.:
1274563-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG179

Size

Miniature

Operating Frequency

0 → 2GHz

Body Plating

Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Contact Plating

Gold

TE Connectivity 75 Ohm BNC RF Connectors - Mini BNC Crimp Plug Kit


75 Ohm Mini BNC RF coaxial crimp plug kits with PTFE dielectric, hex crimp coaxial cable termination and a nickel plated brass body.
These 75 Ohm Mini BNC RF coaxial crimp plug kits are for use with the following coaxial cable types:
Stock number 612-1377 is for use with 735A coaxial cable
Stock number 612-1399 is for use with RG-179 coaxial cable


TE Connectivity BNC RF Coaxial Connectors

Related links