Schneider Electric Harmony XB Series Light Block
- RS Stock No.:
- 610-3004
- Mfr. Part No.:
- ZBZVM
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 610-3004
- Mfr. Part No.:
- ZBZVM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Series | Harmony XB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Series Harmony XB | ||
- COO (Country of Origin):
- FR
Harmony Contact Blocks
Introducing the Harmony XB4/5 series of Contact blocks (ZBE) from Schneider Electric. These series of contact blocks are rigorously tested to ensure the finest quality product reaches you, the end user. Schneider offers greater reassurances with their 'Green Premium' product listings, these products consume energy more efficiently and are easier to dispose of, keep an eye out for the green premium seal of approval.
Features and benefits
Direct assembly on the base plate or another body via integral ratchet
Energy limiting snap-on varistor module (230Vac) available, stock no. 610-3004
Energy limiting snap-on varistor module (230Vac) available, stock no. 610-3004
Applications -
Push button collars
Note
Direct assembly on the base plate or another body via integral ratchet
Related links
- Schneider Electric Harmony XB Series Light Block
- Schneider Electric Harmony XB Series Light Block, 250V
- Schneider Electric Harmony XB Series Light Block, Blue Light
- Schneider Electric Harmony XB Series Light Block, 12V
- Schneider Electric Harmony XB Series Light Block White Light
- Schneider Electric Harmony XB Series Light Block Red Light
- Schneider Electric Harmony XB Series Light Block White Light
- Schneider Electric Harmony XB Series Light Block Green Light

