Indicator Lens & Lampholder Combination, Panel Mount
- RS Stock No.:
- 589-884
- Manufacturer:
- RS PRO
- RS Stock No.:
- 589-884
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lampholder Type | Panel Mount | |
| Length | 1.031in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lampholder Type Panel Mount | ||
Length 1.031in | ||
- COO (Country of Origin):
- GB
22 mm Domed Lens/Bezel Assembly
Chromed bezel lamp holders. Rear access to lamp. Ratings: Max. voltage between contacts, 150 V; max. voltage between contacts and case 500 V; max
Compatible with all our Transformer Indicator lamp holders except BA9s types
Ø22 mm chromed brass bezel
5 mm max panel thickness
Max lamp rating 2.2 W at 40°C
Max. lamp length to be used is 25 mm
Suitable 20 mm hole cutter is 543-579
Ø22 mm chromed brass bezel
5 mm max panel thickness
Max lamp rating 2.2 W at 40°C
Max. lamp length to be used is 25 mm
Suitable 20 mm hole cutter is 543-579


