Raaco Drawer Dividers, 46mm x 75mm x 3.2mm, Transparent

Subtotal (1 bag of 36 units)*

PHP1,115.16

(exc. VAT)

PHP1,248.98

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Bag(s)
Per Bag
Per Unit*
1 +PHP1,115.16PHP30.977

*price indicative

RS Stock No.:
437-7001
Mfr. Part No.:
106757
Manufacturer:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Height

46mm

Width

75mm

Depth

3.2mm

Drawer Material

PP

Colour

Transparent

RoHS Status: Exempt

COO (Country of Origin):
DK

Drawer Cabinets


These cabinets can be individually free standing or wall mounted, or can be grouped together on the frame stock no. 561-763 or turntable stock no. 561-779
The steel carcase is enamelled dark grey lightweight durable plastic
Dividers are available for drawer sizes 1 and 2. Various sized polypropylene inserts are available for drawer size 3 see stock no. 655-4519 etc
Available in three different drawer arrangements
Drawer size 3 is large enough to accept A4 documents

Dividers are not included - Dividers can be found as RS stock no. 437-7001
(up to 3 pcs per drawer can be used)


Raaco 250 Steel Cabinet System


A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 250mm deep (front to back) to provide an alternative to the 150mm system. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.

Related links