Pollyboot Unisex Safety Boots 14, EU 49

This image is representative of the product range

Subtotal (1 pair)*

PHP2,969.62

(exc. VAT)

PHP3,325.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from March 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP2,969.62

*price indicative

RS Stock No.:
273-1522
Mfr. Part No.:
ALFA 502-49
Manufacturer:
Pollyboot
Find similar products by selecting one or more attributes.
Select all

Brand

Pollyboot

Product Type

Safety Boots

Gender

Unisex

Size EU

49

Size UK

14

Additional Safety Features

FO, CI

Resistance Features

Oil Resistant, Fuel Resistant

Size US

15

Safety Rating EN ISO 20345

Yes

Standards/Approvals

No

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TR

Related links