nVent HOFFMAN SMP Series Galvanised Steel Mounting Plate, 250mm W, 175mm L
- RS Stock No.:
- 269-8909
- Mfr. Part No.:
- SMP1825E
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP920.65
(exc. VAT)
PHP1,031.13
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP920.65 |
*price indicative
- RS Stock No.:
- 269-8909
- Mfr. Part No.:
- SMP1825E
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Mounting Plate | |
| Series | SMP | |
| Width | 250mm | |
| Length | 175mm | |
| Material | Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Mounting Plate | ||
Series SMP | ||
Width 250mm | ||
Length 175mm | ||
Material Galvanised Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman steel mounting plate contributes to speeding up the assembly of the terminal box, since it can be machined easily and equipped with components before being mounted.
Fast machining and assembly of components
It can be machined and equipped with components before it is fitted into the terminal box
It can be machined and equipped with components before it is fitted into the terminal box
Related links
- nVent HOFFMAN SMP Series Galvanised Steel Mounting Plate 175mm L for Use with Enclosures
- nVent HOFFMAN SMP Series Galvanised Steel Mounting Plate 125mm L
- nVent HOFFMAN SMP Series Galvanised Steel Plate for Use with SABP Box, 125 x 175mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate 250mm L
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate 300mm L for Use with Enclosures
- nVent HOFFMAN SMP Series Galvanised Steel Plate for Use with SABP Box, 75 x 125mm
- nVent HOFFMAN BMP Series Mild Steel Mounting Plate 270mm W, 175mm L
- nVent HOFFMAN BMP Series Steel Mounting Plate 175mm L
