nVent HOFFMAN SMP Series Galvanised Steel Mounting Plate for Use with SABP Box 125 mm x 125 mm x 175mm

Subtotal (1 unit)*

PHP4,165.60

(exc. VAT)

PHP4,665.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,165.60

*price indicative

RS Stock No.:
275-637
Mfr. Part No.:
SMP1318E
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Plate

Accessory Type

Mounting Plate

Length

125mm

For Use With

SABP Box

Width

175mm

Material

Galvanised Steel

Height

125mm

Series

SMP

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Hoffman Mounting Plate is expertly designed to enhance the efficiency of terminal box assembly. Crafted from durable 1.5 mm galvanized steel, it offers a robust and reliable solution that simplifies the machining and integration of various components prior to installation. The versatility of this mounting plate makes it ideal for use with SABP boxes, ensuring a seamless fit and optimal performance.

1 piece pack quantity facilitates straightforward ordering and inventory management

Product is specifically engineered to fit SABP boxes seamlessly

Supports efficient pre installation of components before mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy