UPower Gravel Black, Red Composite Toe Capped Men's Ankle Safety Boots, UK 10, EU 44

Unavailable
RS will no longer stock this product.
RS Stock No.:
260-3170
Mfr. Part No.:
UA10584-10
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

Gravel

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Colour

Black, Red

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
TN
The Upower ankle boots safety shoes are comfortable which comes in the concept plus range, with full grained leather upper. The shoes are also water repellent, composite toe cap, anti-puncture, anti-slip and PU/Nitrile sole.

Water resistant leather
Wingtex air tunnel textile lining material
Air toe composite perforated safety toe cap with breathable membrane
Size is 44 (UK-10)

Available in sizes:
UK5/EU38: RS# 2603165
UK6/EU39: RS# 2603166
UK7/EU41: RS# 2603167
UK8/EU42: RS# 2603168
UK9/EU43: RS# 2603169
UK10/EU44: RS# 2603170
UK11/EU45: RS# 2603171
UK12/EU46: RS# 2603172

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy