UPower Gravel Black, Red Composite Toe Capped Men's Ankle Safety Boots, UK 8, EU 42
- RS Stock No.:
- 260-3168
- Mfr. Part No.:
- UA10584-08
- Manufacturer:
- UPower
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 260-3168
- Mfr. Part No.:
- UA10584-08
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | Gravel | |
| Gender | Men | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Colour | Black, Red | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Sole Material | Polyurethane | |
| Upper Material | Leather | |
| Midsole Type | Non Metallic | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series Gravel | ||
Gender Men | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Colour Black, Red | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Sole Material Polyurethane | ||
Upper Material Leather | ||
Midsole Type Non Metallic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Upower ankle boots safety shoes are comfortable which comes in the concept plus range, with full grained leather upper. The shoes are also water repellent, composite toe cap, anti-puncture, anti-slip and PU/Nitrile sole.
Water resistant leather
Wingtex air tunnel textile lining material
Air toe composite perforated safety toe cap with breathable membrane
Size is 42 (UK-8)
Wingtex air tunnel textile lining material
Air toe composite perforated safety toe cap with breathable membrane
Size is 42 (UK-8)
