UPower Brown Composite Toe Capped Men's Safety Boot, UK 8, EU 42
- RS Stock No.:
- 250-7233
- Mfr. Part No.:
- RR40384-08
- Manufacturer:
- UPower
Subtotal (1 pair)**
Was PHP9,431.66
You pay
PHP8,664.45
(exc. VAT)
PHP9,704.18
(inc. VAT)
8 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Pair(s) | Per Pair |
---|---|
1 + | PHP8,664.45 |
**price indicative
- RS Stock No.:
- 250-7233
- Mfr. Part No.:
- RR40384-08
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | UPower | |
Gender | Men | |
Shoe Size EU | 42 | |
Shoe Size UK | 8 | |
Colour | Brown | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | None | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Slip Resistance Rating | SRC | |
Upper Material | Leather | |
Anti-Slip | Yes | |
Midsole Type | Non Metallic | |
Sole Material | Polyurethane | |
Shoe Size JP/CN | 28 | |
Select all | ||
---|---|---|
Manufacturer UPower | ||
Gender Men | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type None | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Sole Material Polyurethane | ||
Shoe Size JP/CN 28 | ||