Recently searched

    UPower Brown Composite Toe Capped Men's Safety Boot, UK 7, EU 41

    Subtotal (1 pair)**

    Was PHP9,431.66

    You pay

    PHP8,664.45

    (exc. VAT)

    PHP9,704.18

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +PHP8,664.45

    **price indicative

    RS Stock No.:
    250-7232
    Mfr. Part No.:
    RR40384-07
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    UPower

    Gender

    Men

    Shoe Size EU

    41

    Shoe Size UK

    7

    Colour

    Brown

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    None

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Midsole Type

    Non Metallic

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Sole Material

    Polyurethane

    Upper Material

    Leather

    Shoe Size JP/CN

    27.3