Himalayan Unisex Safety Boots, UK 11, EU 46

Unavailable
RS will no longer stock this product.
RS Stock No.:
240-7070
Mfr. Part No.:
151BBK110
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Type

Safety Dealer Boot

Shoe Size JP/CN

29.5

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan black leather dealer safety boot comes with dual density sole and midsole. These shoes are anti-static, oil resistant and penetration resistant to forces of up to 1100 newton's. It is heat resistant for temperatures of up to 200°C and 200 joules of toecap protection. The safety rating standard is S1P.

Closed seat region (fully enclosed heel) with energy absorption in seat region
(UK) Size 11 shoes with cleated outsole

Available in sizes:
UK7/EU41: RS# 2407066
UK8/EU42: RS# 2407067
UK9/EU43: RS# 2407068
UK10/EU44: RS# 2407069
UK11/EU46: RS# 2407070

Related links