Himalayan Unisex Safety Boots, UK 7, EU 41
- RS Stock No.:
- 240-7066
- Mfr. Part No.:
- 151BBK070
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
PHP3,614.25
(exc. VAT)
PHP4,047.96
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 7 unit(s) shipping from January 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,614.25 |
*price indicative
- RS Stock No.:
- 240-7066
- Mfr. Part No.:
- 151BBK070
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Shoe Size US | 8 | |
| Type | Safety Dealer Boot | |
| Shoe Size JP/CN | 25.5 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Type Safety Dealer Boot | ||
Shoe Size JP/CN 25.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan black leather dealer safety boot comes with dual density sole and midsole. These shoes are anti-static, oil resistant and penetration resistant to forces of up to 1100 newton's. It is heat resistant for temperatures of up to 200°C and 200 joules of toecap protection. The safety rating standard is S1P.
Closed seat region (fully enclosed heel) with energy absorption in seat region
(UK) Size 7 shoes with cleated outsole
(UK) Size 7 shoes with cleated outsole
Related links
- Himalayan Unisex Safety Boots EU 41
- Himalayan Unisex Safety Boot EU 41
- Himalayan 1415 Black Unisex Safety Boots EU 41
- Himalayan 5240 Black Steel Toe Capped Unisex Safety Boots EU 41
- Himalayan 5250 Honey Steel Toe Capped Unisex Safety Boots EU 41
- Himalayan Black Composite Toe Capped Unisex Safety Boots EU 41
- Himalayan 4114 Black Composite Toe Capped Unisex Safety Boots EU 41
- Himalayan 2600 Black Steel Toe Capped Unisex Safety Boots EU 41