Goliath F2AR1342 Black Aluminium Toe Capped Men's Safety Boots, UK 8, EU 42

Subtotal (1 pair)*

PHP8,040.28

(exc. VAT)

PHP9,005.11

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +PHP8,040.28

*price indicative

RS Stock No.:
237-2683
Mfr. Part No.:
F2AR1342-42
Manufacturer:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

F2AR1342

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe Type

Aluminium

Shoe Size JP/CN

26.5

RoHS Status: Exempt

COO (Country of Origin):
TK
The Goliath Foundry boots is designed together with foundry representatives, the FlashMax takes wearer comfort in this hazardous industry to the next level. It has dual density rubber soling system. The sole construction has high bond strength between the

Size 8
Aluminium Toe cap
Heat resistant to 300°C
Flame resistant heating
High abrasion resistant
Quick release overflag with Velcro fastening

Available in sizes:
UK7/EU40: RS# 2372681
UK7,5/EU41: RS# 2372682
UK8/EU42: RS# 2372683
UK8.5/EU43: RS# 2372684

Related links