Goliath F2AR1342 Black Aluminium Toe Capped Men's Safety Boots, UK 7.5, EU 41
- RS Stock No.:
- 237-2682
- Mfr. Part No.:
- F2AR1342-41
- Manufacturer:
- Goliath
Discontinued
- RS Stock No.:
- 237-2682
- Mfr. Part No.:
- F2AR1342-41
- Manufacturer:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | F2AR1342 | |
| Gender | Men | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7.5 | |
| Shoe Size US | 8.5 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Shoe Size JP/CN | 26 | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series F2AR1342 | ||
Gender Men | ||
Shoe Size EU 41 | ||
Shoe Size UK 7.5 | ||
Shoe Size US 8.5 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Shoe Size JP/CN 26 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TK
The Goliath Foundry boots is designed together with foundry representatives, the FlashMax takes wearer comfort in this hazardous industry to the next level. It has dual density rubber soling system. The sole construction has high bond strength between the
Size 7.5
Aluminium Toe cap
Heat resistant to 300°C
Flame resistant heating
High abrasion resistant
Quick release overflag with Velcro fastening
Aluminium Toe cap
Heat resistant to 300°C
Flame resistant heating
High abrasion resistant
Quick release overflag with Velcro fastening
Related links
- Goliath F2AR1342 Black Aluminium Toe Capped Men's Safety Boots EU 41
- Goliath F2AR1342 Black Aluminium Toe Capped Men's Safety Boots EU 43
- Goliath F2AR1342 Black Aluminium Toe Capped Men's Safety Boots EU 42
- Goliath F2AR1342 Black Aluminium Toe Capped Safety Boot EU 42
- Goliath F2AR1342 Black Aluminium Toe Capped Safety Boot EU 46
- Goliath F2AR1342 Black Aluminium Toe Capped Unisex Safety Boots EU 45
- Goliath F2AR1342 Black Aluminium Toe Capped Safety Boot EU 44
- Goliath F2AR1342 Black Aluminium Toe Capped Safety Boot EU 38