Himalayan 5160 Black Composite Toe Capped Men's Safety Boots, UK 11, EU 45
- RS Stock No.:
- 237-2654
- Mfr. Part No.:
- 5160-11
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
PHP5,868.48
(exc. VAT)
PHP6,572.70
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,868.48 |
*price indicative
- RS Stock No.:
- 237-2654
- Mfr. Part No.:
- 5160-11
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 5160 | |
| Gender | Men | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 12 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Shoe Size JP/CN | 29.5 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 5160 | ||
Gender Men | ||
Shoe Size EU 45 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Shoe Size JP/CN 29.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan black HyGrip fully waterproof safety boot metal free toe/midsole PU/rubber outsole.
200 Joule toecap protection
Closed seat region (fully enclosed heel)
Energy absorption of seat region
Plus water penetratio and water absorption resistance
Cleated outsole
Penetration resistance offered by a steel or composite midsole 1100 Newtons
Antista
Closed seat region (fully enclosed heel)
Energy absorption of seat region
Plus water penetratio and water absorption resistance
Cleated outsole
Penetration resistance offered by a steel or composite midsole 1100 Newtons
Antista
Related links
- Himalayan 5160 Black Composite Toe Capped Men's Safety Boots EU 43
- Himalayan 5160 Black Composite Toe Capped Men's Safety Boots EU 41
- Himalayan 5160 Black Composite Toe Capped Men's Safety Boots EU 42
- Himalayan 5160 Black Composite Toe Capped Men's Safety Boots EU 44
- Himalayan 161 Brown Steel Toe Capped Men's Safety Boots EU 45
- Himalayan 5104 Black Steel Toe Capped Men's Safety Boots EU 45
- Himalayan 1120 Black Steel Toe Capped Men's Safety Boots EU 45
- Himalayan 5160 Black Composite Toe Capped Unisex Safety Boots EU 46