Himalayan 5160 Black Composite Toe Capped Men's Safety Boots, UK 8, EU 42
- RS Stock No.:
- 237-2651
- Mfr. Part No.:
- 5160-08
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
PHP6,685.40
(exc. VAT)
PHP7,487.65
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,685.40 |
*price indicative
- RS Stock No.:
- 237-2651
- Mfr. Part No.:
- 5160-08
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 5160 | |
| Gender | Men | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Shoe Size JP/CN | 26.5 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 5160 | ||
Gender Men | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Shoe Size JP/CN 26.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan black HyGrip fully waterproof safety boot metal free toe/midsole PU/rubber outsole.
200 Joule toecap protection
Closed seat region (fully enclosed heel)
Energy absorption of seat region
Plus water penetratio and water absorption resistance
Cleated outsole
Penetration resistance offered by a steel or composite midsole 1100 Newtons
Antista
Related links
- Himalayan 5160 Black Composite Toe Capped Men's Safety Boots EU 43
- Himalayan 5160 Black Composite Toe Capped Men's Safety Boots EU 41
- Himalayan 5160 Black Composite Toe Capped Men's Safety Boots EU 45
- Himalayan 5160 Black Composite Toe Capped Men's Safety Boots EU 44
- Himalayan 1120 Black Steel Toe Capped Men's Safety Boots EU 42
- Himalayan 5104 Black Steel Toe Capped Men's Safety Boots EU 42
- Himalayan 161 Brown Steel Toe Capped Men's Safety Boots EU 42
- Himalayan 151B Black Steel Toe Capped Men's Safety Boots EU 42