uvex Pheos Ear Shells with Helmet Attachment, 30dB, Black, Yellow
- RS Stock No.:
- 231-2095
- Mfr. Part No.:
- 2600215
- Manufacturer:
- uvex
Subtotal (1 unit)*
PHP3,966.29
(exc. VAT)
PHP4,442.24
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from February 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,966.29 |
*price indicative
- RS Stock No.:
- 231-2095
- Mfr. Part No.:
- 2600215
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Attachment Type | Helmet | |
| Series | Pheos | |
| Single Number Rating SNR | 30dB | |
| Bluetooth | No | |
| Colour | Black, Yellow | |
| FM Radio | No | |
| Ear Defender Type | Ear Defender | |
| Push to Talk Button | No | |
| Folding | No | |
| Standards Met | CE, EN 352-3 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Attachment Type Helmet | ||
Series Pheos | ||
Single Number Rating SNR 30dB | ||
Bluetooth No | ||
Colour Black, Yellow | ||
FM Radio No | ||
Ear Defender Type Ear Defender | ||
Push to Talk Button No | ||
Folding No | ||
Standards Met CE, EN 352-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uvex K Protective Earmuffs has an impressive combination of high levels of protection combined with great design. Due to their soft surfaces, the earmuffs are easy to mould and comfortable to wear due to their low weight. It has mechanical helmet connection for combining with uvex pheos helmet system. The wearer comfort is guaranteed with to extra-soft memory foam ear cushions, even when worn for long periods. The 360° rotation is for standby and resting positions.
Noise reduction (SNR) 30 dB
Class hearing protection
Thermal impac cold
Class hearing protection
Thermal impac cold
Accessories :
1754403 Flip up visor Uvex Pheos resistant to : Liquids, molten metal (Magnetic fixing)
1754408 Flip up visor Uvex Pheos arc version classe 2 : Electric arc, liquids, molten metal (magnetic fixing)
1754406 Flip up visor Uvex Pheos arc version classe 1 : Electric arc, liquids, molten metal (magnetic fixing)
Related links
- uvex K Ear Shells with Helmet Attachment Black, Yellow
- uvex Pheos Ear Shells with Helmet Attachment, 30dB
- 3M PELTOR X2P3 Ear Shells with Helmet Attachment Black, Yellow
- Honeywell Safety VeriShield VS120H Ear Shells with Helmet Attachment Black, White
- Centurion Safety SANA Ear Defender with Helmet Attachment Black, Yellow
- 3M PELTOR Optime Ear Shells with Helmet Attachment Black, Yellow
- MSA Safety V-Gard Ear Shells with Helmet Attachment Black, Yellow
- 3M WS ALERT X Speak & Listen Ear Shells with Helmet Attachment Noise Cancelling Microphone
