Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot, UK 9, EU 43
- RS Stock No.:
- 216-7934
- Mfr. Part No.:
- 78403_990-43
- Manufacturer:
- Helly Hansen
Subtotal (1 pair)*
PHP11,083.67
(exc. VAT)
PHP12,413.71
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stock information currently inaccessible
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,083.67 |
*price indicative
- RS Stock No.:
- 216-7934
- Mfr. Part No.:
- 78403_990-43
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Series | Oxford | |
| Gender | Unisex | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 10 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Shoe Size JP/CN | 27 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Series Oxford | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Shoe Size JP/CN 27 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Oxford Mid Safety Boots are Oxford line of safety footwear, provides durability & comfort with a wide, roomie fit & soft, plush underfoot cushioning. The metal free composite toe cap & puncture resistant plate protect you from job site hazards & nubuck leather upper repels liquid & keeps you comfortable. It is available in black colour and size 43.
Metal free nail penetration protection
Molded TPU toe bumper
Moisture wicking & breathable air mesh lining
Molded TPU toe bumper
Moisture wicking & breathable air mesh lining
Related links
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot EU 43
- Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boot EU 43
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot EU 45
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot EU 44
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot EU 39
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot EU 48
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot EU 41
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot EU 42
