Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot, UK 6.5, EU 40

Bulk discount available

Subtotal (1 pair)*

PHP12,049.11

(exc. VAT)

PHP13,495.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 - 4PHP12,049.11
5 +PHP11,687.64

*price indicative

RS Stock No.:
216-7930
Mfr. Part No.:
78403_990-40
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Series

Oxford

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6.5

Shoe Size US

7.5

Colour

Black

Safety Toe Type

Composite

Shoe Size JP/CN

25

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Oxford Mid Safety Boots are Oxford line of safety footwear, provides durability & comfort with a wide, roomie fit & soft, plush underfoot cushioning. The metal free composite toe cap & puncture resistant plate protect you from job site hazards & nubuck leather upper repels liquid & keeps you comfortable. It is available in black colour and size 40.

Metal free nail penetration protection
Molded TPU toe bumper
Moisture wicking & breathable air mesh lining

Available in sizes:
UK0/EU0: RS# 2710493
UK0/EU0: RS# 2710494
UK0/EU0: RS# 2710495
UK6/EU39: RS# 2167929
UK6,5/EU40: RS# 2167930
UK7,5/EU41: RS# 2167932
UK8/EU42: RS# 2167933
UK9/EU43: RS# 2167934
UK9.5/EU44: RS# 2167935
UK10.5/EU45: RS# 2167936

Related links