Bosch Rexroth M4 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 8mm
- RS Stock No.:
- 197-1342
- Mfr. Part No.:
- 3842501751
- Manufacturer:
- Bosch Rexroth
Bulk discount available
Subtotal (1 pack of 100 units)*
PHP7,738.90
(exc. VAT)
PHP8,667.60
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 500 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from February 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 100 | PHP77.389 | PHP7,738.90 |
| 200 - 300 | PHP75.686 | PHP7,568.60 |
| 400 + | PHP74.061 | PHP7,406.10 |
*price indicative
- RS Stock No.:
- 197-1342
- Mfr. Part No.:
- 3842501751
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | T-Slot Nut | |
| Fits Groove Size | 8mm | |
| Fits Strut Profile | 30 mm | |
| Thread Size | M4 | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing & Connection Element | |
| Product Family | Bosch Rexroth | |
| Series | T-NUT 8 M4 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type T-Slot Nut | ||
Fits Groove Size 8mm | ||
Fits Strut Profile 30 mm | ||
Thread Size M4 | ||
Material Galvanised Steel | ||
Structural Element Type Fixing & Connection Element | ||
Product Family Bosch Rexroth | ||
Series T-NUT 8 M4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Rexroth's T-NUT series is Standard element for secure, conductive connections & Stop for correct positioning in the profile slot.
Profile finishing is not required
Insulating cover cap for decoupling directly grounded components
Insulating cover cap for decoupling directly grounded components
for use with T-nuts for 8 mm slots in a 10 mm slot
Alternative for the Bosch parts
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Bosch Rexroth M4 T-Slot Nut Strut Profile 30 mm, Groove Size 8mm
- Bosch Rexroth M6 T-Slot Nut Strut Profile 30 mm, Groove Size 8mm
- Bosch Rexroth M5 T-Slot Nut Strut Profile 30 mm, Groove Size 8mm
- RS PRO M4 T-Slot Nut Strut Profile 30 mm Round Tube Size M4
- Bosch Rexroth M4 T-Slot Nut Strut Profile 20 mm, Groove Size 6mm
- Bosch Rexroth M4 T-Slot Nut Strut Profile 40 mm 50 mm Groove Size 10mm
- Bosch Rexroth M4 T-Slot Nut Strut Profile 6, Groove Size 6mm
- RS PRO M6 T-Slot Nut Strut Profile 30 mm Round Tube Size M6
